Low

AVAGO TECHNOLOGIES  HSMS-281F-BLKG  RF DIODE SCHOTTKY 1.2PF 20V SOT-323

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 1.2pF
  • Diode Case Style: SOT-323
  • Diode Configuration: Dual Common Cathode
  • Forward Current If Max: 35mA
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • Reverse Voltage Vr: 20V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1300

Order multiple quantity: 100

Unit Price: $0.539

Buy

Price

Quantity List Price
1000 - 2499 $0.539
2500+ $0.512

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought