Low

AVAGO TECHNOLOGIES  HSMS-2814-BLKG  RF DIODE, SCHOTTKY 1.2PF 20V SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 1.2pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Common Cathode
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • Reverse Voltage Vr: 20V
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/332
  •  130/334

Availability

Availability:  250

(Available until stock is exhausted)


  • 250 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.607

Buy

Price

Quantity List Price Your Price
1 - 9 $1.46 Promotional price $0.607
10 - 24 $1.19 Promotional price $0.607
25 - 99 $0.91 Promotional price $0.607
100 - 249 $0.819 Promotional price $0.607
250 - 499 $0.728 Promotional price $0.52
500 - 999 $0.619 Promotional price $0.52
1000 - 2499 $0.51 Promotional price $0.486
2500+ $0.485 Promotional price $0.485

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9515
HSMS-2814-TR2G

HSMS-2814-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Dual Common Cathode

Diode Configuration:Dual Common Cathode; Reverse Voltage Vr:20V; Forward Current If Max:1A; Forward Voltage VF Max:410mV; Capacitance Ct:1.2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.576 20000+ $0.539 30000+ $0.51

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9514
HSMS-2814-TR1G

HSMS-2814-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23, FULL REEL

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23, FULL REEL; Diode Configuration:Dual Common Cathode; Reverse Voltage Vr:20V; Forward Current If Max:1mA; Forward Voltage VF Max:1V; Capacitance Ct:1.2pF; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.576 6000+ $0.539 9000+ $0.51

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought