Low

AVAGO TECHNOLOGIES  HSMS-2812-TR1G  RF DIODE, SCHOTTKY 1.2PF 20V SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 1.2pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Dual Series
  • Forward Current If Max: 1mA
  • Forward Voltage VF Max: 410mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Reverse Voltage Vr: 20V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.595

Buy

Price

Quantity List Price
500+ $0.595

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9507
HSMS-2812-BLKG

HSMS-2812-BLKG

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23; Diode Configuration:Dual Series; Reverse Voltage Vr:20V; Forward Current If Max:1A; Forward Voltage VF Max:1V; Capacitance Ct:1.2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

591

1+ $0.567 Promotional price 10+ $0.567 Promotional price 25+ $0.567 Promotional price 100+ $0.567 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 591 in stock for same day shipping

see cut-off times

63J9509
HSMS-2812-TR2G

HSMS-2812-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Single Pair Series

Diode Configuration:Single Pair Series; Reverse Voltage Vr:20V; Forward Current If Max:1A; Forward Voltage VF Max:410mV; Capacitance Ct:1.2pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.538 20000+ $0.504 30000+ $0.476

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9508
HSMS-2812-TR1G

HSMS-2812-TR1G

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23, FULL REEL

RF DIODE, SCHOTTKY 1.2PF 20V SOT-23, FULL REEL; Diode Configuration:Dual Series; Reverse Voltage Vr:20V; Forward Current If Max:1mA; Forward Voltage VF Max:410mV; Capacitance Ct:1.2pF; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.538 6000+ $0.504 9000+ $0.476

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought