Low

BROADCOM LIMITED  HSMS-2812-BLKG  RF Schottky Diode, Barrier, Dual Series, 20 V, 1 A, 1 V, 1.2 pF, SOT-23

BROADCOM LIMITED HSMS-2812-BLKG

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Diode Configuration:
Dual Series
Reverse Voltage Vr:
20V
Forward Current If Max:
1A
Forward Voltage VF Max:
1V
Capacitance Ct:
1.2pF
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations