AVAGO TECHNOLOGIES  HSMS-2800-TR1G  RF Schottky Diode, Barrier, Single, 70 V, 1 A, 410 mV, 2 pF, SOT-23

AVAGO TECHNOLOGIES HSMS-2800-TR1G

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Capacitance Ct: 2pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 410mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Tape & Reel
  • Reverse Voltage Vr: 70V
  • SVHC: To Be Advised

Availability

Availability:  3,000

Available until stock is exhausted


  • 3,000 in stock for same day shipping

Price for: Full Reel 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.263 $0.263

Buy

Price

Quantity List Price
1 - 2999 $0.263
3000 - 5999 $0.261
6000 - 14999 $0.244
15000 - 29999 $0.227
30000 - 44999 $0.219
45000 - 99999 $0.212
100000+ $0.205
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61M6628
HSMS-2800-TR1G

HSMS-2800-TR1G

AVAGO TECHNOLOGIES

RF Schottky Diode, Barrier, Single, 70 V, 1 A, 410 mV, 2 pF, SOT-23

3,087 

Price for: Cut Tape 1

1+ $0.829 10+ $0.639 25+ $0.531 100+ $0.456

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
63J9472
HSMS-2800-BLKG

HSMS-2800-BLKG

AVAGO TECHNOLOGIES

RF Schottky Diode, Barrier, Single, 70 V, 1 A, 1 V, 2 pF, SOT-23

1,600 

Price for: Cut Tape 1

1+ $0.29 Promotional price 10+ $0.29 Promotional price 25+ $0.29 Promotional price 100+ $0.29 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
88H4777
MMBD701LT1G

MMBD701LT1G

ON SEMICONDUCTOR

RF Schottky Diode, Barrier, Single, 70 V, 1 V, 0.5 pF, SOT-23

3,525 

Price for: Cut Tape 1

1+ $0.324 50+ $0.21 100+ $0.088 250+ $0.085

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
31Y2728
MMBD701LT1G

MMBD701LT1G

ON SEMICONDUCTOR

RF Schottky Diode, Barrier, Single, 70 V, 1 V, 0.5 pF, SOT-23

6,000 

Price for: Full Reel 1

1000+ $0.041 15000+ $0.038 30000+ $0.037

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/4/16

Associated Products


Customers Also Bought