Low

HSMS-2800-TR1G - 

RF Schottky Diode, Barrier, Single, 70 V, 1 A, 410 mV, 2 pF, SOT-23

HSMS-2800-TR1G - RF Schottky Diode, Barrier, Single, 70 V, 1 A, 410 mV, 2 pF, SOT-23

The actual product may differ from image shown

Manufacturer Part No:
HSMS-2800-TR1G
Newark Part No.:
61M6628
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMS-2800-TR1G is a 3-pin single surface-mount RF Schottky Barrier Diode for both analogue and digital applications. The HSMS-280x family has the highest breakdown voltage, but at the expense of a high value of series resistance (Rs). In applications which do not require high voltage the HSMS-282x family, with a lower value of series resistance, will offer higher current carrying capacity and better performance.
  • High breakdown voltage
  • Low FIT (failure in time) rate
  • Six-sigma quality level
  • 35Ω Typical dynamic resistance
  • 500°C/W Thermal resistance
  • 150°C Junction temperature

Applications

RF Communications

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Single
:
70V
:
1A
:
410mV
:
2pF
:
SOT-23
:
3 Pin
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BROADCOM LIMITED

RF Schottky Diode, Barrier, Single, 70 V, 1 A, 1 V, 2 pF, SOT-23

165 in stock

Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.53 25+ $0.49 50+ $0.449 More Pricing...

Add

ON SEMICONDUCTOR

RF Schottky Diode, Barrier, Single, 70 V, 1 V, 0.5 pF, SOT-23

11,365 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,189 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 9/10/18
$0.57 $ 0.57
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.57
10 + $0.465
25 + $0.41
50 + $0.355
100 + $0.30
250 + $0.28
500 + $0.26
1000 + $0.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.