New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

AVAGO TECHNOLOGIES - HSMS-2800-BLKG - RF DIODE, SCHOTTKY, 2PF 70V, SOT-23

AVAGO TECHNOLOGIESHSMS-2800-BLKG
Image is for illustrative purposes only.
Please refer to product description
AVAGO TECHNOLOGIES
Manufacturer:
AVAGO TECHNOLOGIES
Newark Part Number:
63J9472
Manufacturer Part No:
HSMS-2800-BLKG

Technical Data Sheet (968.00B) EN
Technical Data Sheet (968.00B) EN

Product Information
  • RF DIODE, SCHOTTKY, 2PF 70V, SOT-23
  • Diode Configuration: Single
  • Reverse Voltage Vr: 70V
  • Forward Current If Max: 1A
  • Forward Voltage VF Max: 1V
  • Capacitance Ct: 2pF
  • Diode Case Style: SOT-23
  • No. of Pins: 3
  • Breakdown Voltage: 70V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 334

Catalog Page/Catalog Number:

334 / 130

332 / 129

336 / 128

Availability

3083 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.544  

  1. Qty

Price

Qty Price
1  - 24 $0.544
25  - 99 $0.39
100  - 249 $0.308
250  - 499 $0.27
500  - 999 $0.255
1000  - 1999 $0.239
2000  - 4999 $0.224
5000+  $0.209
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$37.42

16 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AVAGO TECHNOLOGIES) OR (Diodes - Schottky) OR (HSMS-2800-BLKG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$37.42
1 Each
$47.84