Low

AVAGO TECHNOLOGIES  HSMS-270C-TR2G  Diode Configuration:Single Pair Series

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 6.7pF
  • Diode Case Style: SOT-323
  • Diode Configuration: Single Pair Series
  • Forward Current If Max: 750mA
  • Forward Voltage VF Max: 550mV
  • No. of Pins: 3
  • Packaging: Tape & Reel
  • Reverse Voltage Vr: 15V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Unit Price: $0.263

Buy

Price

Quantity List Price
10000 - 19999 $0.263
20000 - 29999 $0.245
30000+ $0.228

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9438
HSMS-270C-BLKG

HSMS-270C-BLKG

AVAGO TECHNOLOGIES

RF DIODE SCHOTTKY 6.7PF 15V SOT-323

RF DIODE SCHOTTKY 6.7PF 15V SOT-323; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:750mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-323; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,262

1+ $0.267 Promotional price 10+ $0.267 Promotional price 25+ $0.267 Promotional price 100+ $0.267 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 2,262 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought