Low

AVAGO TECHNOLOGIES  HSMS-270C-BLKG  RF DIODE SCHOTTKY 6.7PF 15V SOT-323

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 6.7pF
  • Diode Case Style: SOT-323
  • Diode Configuration: Dual Series
  • Forward Current If Max: 750mA
  • Forward Voltage VF Max: 550mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • Reverse Voltage Vr: 15V
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/332
  •  130/334

Availability

Availability:  2,262

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.267

Buy

Price

Quantity List Price Your Price
1 - 9 $0.72 Promotional price $0.267
10 - 24 $0.56 Promotional price $0.267
25 - 99 $0.464 Promotional price $0.267
100 - 249 $0.40 Promotional price $0.267
250 - 499 $0.352 Promotional price $0.267
500 - 999 $0.304 Promotional price $0.229
1000 - 2499 $0.24 Promotional price $0.214
2500+ $0.224 Promotional price $0.214

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9440
HSMS-270C-TR2G

HSMS-270C-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Single Pair Series

Diode Configuration:Single Pair Series; Reverse Voltage Vr:15V; Forward Current If Max:750mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-323; No. of Pins:3; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.263 20000+ $0.245 30000+ $0.228

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9439
HSMS-270C-TR1G

HSMS-270C-TR1G

AVAGO TECHNOLOGIES

RF DIODE SCHOTTKY 6.7PF 15V SOT-323, FULL REEL

RF DIODE SCHOTTKY 6.7PF 15V SOT-323, FULL REEL; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:750mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-323; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.205

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
63J9435
HSMS-270B-BLKG

HSMS-270B-BLKG

AVAGO TECHNOLOGIES

RF DIODE SCHOTTKY 6.7PF 15V SOT-323

RF DIODE SCHOTTKY 6.7PF 15V SOT-323; Diode Configuration:Single; Reverse Voltage Vr:15V; Forward Current If Max:750mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-323; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.209

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9436
HSMS-270B-TR1G

HSMS-270B-TR1G

AVAGO TECHNOLOGIES

RF DIODE SCHOTTKY 6.7PF 15V SOT-323, FULL REEL

RF DIODE SCHOTTKY 6.7PF 15V SOT-323, FULL REEL; Diode Configuration:Single; Reverse Voltage Vr:15V; Forward Current If Max:750mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-323; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.178

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought