Low

AVAGO TECHNOLOGIES  HSMS-2702-TR1G  DIODE, SCHOTTKY, 0.35A, 15V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance Ct: 6.7pF
  • Diode Case Style: SOT-23
  • Diode Configuration: Dual Series
  • Forward Current If Max: 350mA
  • Forward Voltage VF Max: 550mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Reverse Voltage Vr: 15V
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/3/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Unit Price: $0.237

Buy

Price

Quantity List Price
1000+ $0.237

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9444
HSMS-2702-BLKG

HSMS-2702-BLKG

AVAGO TECHNOLOGIES

RF DIODE, SCHOTTKY 6.7PF 15V SOT-23

RF DIODE, SCHOTTKY 6.7PF 15V SOT-23; Diode Configuration:Dual Series; Reverse Voltage Vr:15V; Forward Current If Max:350mA; Forward Voltage VF Max:550mV; Capacitance Ct:6.7pF; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,979

1+ $0.12 Promotional price 10+ $0.12 Promotional price 25+ $0.12 Promotional price 100+ $0.12 Promotional price More pricing

Buy
  • 1,979 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Associated Products


Customers Also Bought