Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 63J9444
- Manufacturer Part No:
- HSMS-2702-BLKG
-
- Technical Data Sheet (1017.00B) EN
- RF DIODE, SCHOTTKY 6.7PF 15V SOT-23
- Diode Configuration: Dual Series
- Reverse Voltage Vr: 15V
- Forward Current If Max: 350mA
- Forward Voltage VF Max: 550mV
- Capacitance Ct: 6.7pF
- Diode Case Style: SOT-23
- No. of Pins: 3
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
332 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.431 | $0.2140 |
| 25 - 99 | $0.308 | $0.2140 |
| 100 - 249 | $0.246 | $0.1830 |
| 250 - 499 | $0.216 | $0.1830 |
| 500 - 999 | $0.203 | $0.1830 |
| 1000 - 1999 | $0.191 | $0.1710 |
| 2000 - 4999 | $0.179 | $0.1710 |
| 5000+ | $0.167 | $0.1670 |
|
|
- RoHS Compliance: Yes


