Low

HSMQ-C150 - 

LED, Green, SMD, 20 mA, 3.4 V, 527 nm

HSMQ-C150 - LED, Green, SMD, 20 mA, 3.4 V, 527 nm
HSMQ-C150 - LED, Green, SMD, 20 mA, 3.4 V, 527 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMQ-C150
Newark Part No.:
27C3129
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMQ-C150 is a high performance Chip LED utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance green. This 520nm green is unique hues which provide color differentiation to a product. This top mount chipLED is suitable for direct backlighting application or being used with light pipes.
  • High brightness
  • Small size
  • Industrial standard footprint
  • Diffused optics
  • Compatible with IR soldering
  • Compatible for use with light piping
  • Right angle emitting

Applications

LED Lighting, Industrial, Consumer Electronics

Product Information

:
Green
:
SMD
:
-
:
20mA
:
3.4V
:
527nm
:
145mcd
:
140°
:
Rectangular
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

906 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.288 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.94
25 + $0.626
50 + $0.551
100 + $0.476
250 + $0.446
500 + $0.416
1000 + $0.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.