Low

AVAGO TECHNOLOGIES  HSMP-4820-TR1G  DOIDE, RF, 50V, 1A, 1.2PF, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 1.2pF
  • Center Frequency: 1MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 0.6ohm
  • SVHC: No SVHC (16-Jun-2014)
  • Total Capacitance Ct: 1.2pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.412

Buy

Price

Quantity List Price
1000+ $0.412

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9426
HSMP-4820-BLKG

HSMP-4820-BLKG

AVAGO TECHNOLOGIES

RF DIODE, PIN, 0.8PF, 50V, SOT-23

RF DIODE, PIN, 0.8PF, 50V, SOT-23; Diode Configuration:Dual Common Anode; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:1.2pF; Forward Current If(AV):1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

143

1+ $0.429 Promotional price 10+ $0.429 Promotional price 25+ $0.429 Promotional price 100+ $0.429 Promotional price more…

Buy

(Available until stock is exhausted)

  • 143 in stock for same day shipping

see cut-off times

63J9427
HSMP-4820-TR1G

HSMP-4820-TR1G

AVAGO TECHNOLOGIES

RF DIODE, PIN, 0.8PF, 50V, SOT-23, FULL REEL

RF DIODE, PIN, 0.8PF, 50V, SOT-23, FULL REEL; Diode Configuration:Single; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:1.2pF; Forward Current If(AV):1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.406 6000+ $0.381 9000+ $0.36

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought