AVAGO TECHNOLOGIES  HSMP-4820-BLKG  RF / Pin Diode, Limiter, Dual Common Anode, 0.6 ohm, 50 V, SOT-23, 3, 1.2 pF

AVAGO TECHNOLOGIES HSMP-4820-BLKG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.75pF
  • Center Frequency: 1MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Dual Common Anode
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 0.6ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 1.2pF

Find similar products  grouped by common attribute

Availability

Availability:  53

Available until stock is exhausted


  • 53 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 100

Price: $0.375 $0.375

Buy

Price

Quantity List Price
1000 - 2499 $0.375
2500+ $0.356
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought