Low

AVAGO TECHNOLOGIES  HSMP-481B-BLKG  RF DIODE, PIN, 0.4PF, 100V, SOT-323

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.35pF
  • Center Frequency: 100MHz
  • Diode Case Style: SOT-323
  • Diode Configuration: Single
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Resistance @ If: 3ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.35pF

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/347
  •  131/349

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1600

Order multiple quantity: 100

Unit Price: $0.45

Buy

Price

Quantity List Price
1000 - 2499 $0.45
2500+ $0.427

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05M7665
HSMP-481B-TR2G

HSMP-481B-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Common Cathode

Diode Configuration:Common Cathode; Resistance @ If:3ohm; Breakdown Voltage Vbr:100V; Diode Case Style:SOT-323; No. of Pins:3; Total Capacitance Ct:0.35pF; Forward Current If(AV):100mA; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.508 20000+ $0.475 30000+ $0.45

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought