Low

AVAGO TECHNOLOGIES  HSMP-389R-TR2G  RF DIODE, PIN, 0.3PF, 100V, SOT-363, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.3pF
  • Diode Case Style: SOT-363
  • Diode Configuration: Dual Pair Series
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Packaging: Tape & Reel
  • Resistance @ If: 2.5ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.3pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Unit Price: $0.61

Buy

Price

Quantity List Price
1+ $0.61

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought