Low

BROADCOM LIMITED  HSMP-386F-BLKG  RF / Pin Diode, Common Cathode, 3 ohm, 50 V, SOT-323, 3 Pin, 0.2 pF

BROADCOM LIMITED HSMP-386F-BLKG
Manufacturer Part No:
HSMP-386F-BLKG
Newark Part No.:
63J9356
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Common Cathode
Resistance @ If:
3ohm
Breakdown Voltage Vbr:
50V
Diode Case Style:
SOT-323
No. of Pins:
3 Pin
Total Capacitance Ct:
0.2pF
Forward Current If(AV):
1A
Packaging:
Each
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Authorized Distributor