Low

AVAGO TECHNOLOGIES  HSMP-3866-BLKG  RF DIODE, PIN, 0.2PF, 50V, SOT-25

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.22pF
  • Center Frequency: 1.35GHz
  • Diode Case Style: SOT-25
  • Diode Configuration: -
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 3ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.22pF

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/347

Availability

Availability:  1,119

(Available until stock is exhausted)


  • 1,119 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.503

Buy

Price

Quantity List Price Your Price
1 - 9 $1.93 Promotional price $0.503
10 - 24 $1.57 Promotional price $0.503
25 - 99 $1.21 Promotional price $0.503
100 - 249 $1.09 Promotional price $0.503
250 - 499 $0.964 Promotional price $0.503
500 - 999 $0.82 Promotional price $0.503
1000 - 2499 $0.675 Promotional price $0.503
2500+ $0.641 Promotional price $0.503

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71K5068
HSMP-3866-TR2G

HSMP-3866-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Quad

Diode Configuration:Quad; Resistance @ If:3ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-25; No. of Pins:5; Total Capacitance Ct:0.22pF; Forward Current If(AV):10mA; Packaging:Tape & Reel; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.762 20000+ $0.714 30000+ $0.675

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

71K5067
HSMP-3866-TR1G

HSMP-3866-TR1G

AVAGO TECHNOLOGIES

RF DIODE, PIN, 0.2PF, 50V, SOT-25, FULL REEL

RF DIODE, PIN, 0.2PF, 50V, SOT-25, FULL REEL; Diode Configuration:-; Resistance @ If:22ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-363; No. of Pins:6; Total Capacitance Ct:0.22pF; Forward Current If(AV):50mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.762 6000+ $0.714 9000+ $0.675

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought