Low

AVAGO TECHNOLOGIES  HSMP-3864-BLKG  RF DIODE, PIN, 0.2PF, 50V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.2pF
  • Center Frequency: 100MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Common Cathode
  • Forward Current If(AV): 100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 1.5ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.2pF

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/347
  •  130/347

Availability

Availability:  1,990

(Available until stock is exhausted)


  • 1,990 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.303

Buy

Price

Quantity List Price Your Price
1 - 9 $1.03 Promotional price $0.303
10 - 24 $0.836 Promotional price $0.303
25 - 99 $0.643 Promotional price $0.303
100 - 249 $0.579 Promotional price $0.303
250 - 499 $0.514 Promotional price $0.303
500 - 999 $0.437 Promotional price $0.303
1000 - 2499 $0.36 Promotional price $0.303
2500+ $0.342 Promotional price $0.303

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J9373
HSMP-3864-TR2G

HSMP-3864-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Dual Common Cathode

Diode Configuration:Dual Common Cathode; Resistance @ If:3ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.2pF; Forward Current If(AV):10mA; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.406 20000+ $0.381 30000+ $0.36

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought