Low

BROADCOM LIMITED  HSMP-3832-BLKG  RF / Pin Diode, Dual Series, 1.5 ohm, 200 V, SOT-23, 3, 0.3 pF

BROADCOM LIMITED HSMP-3832-BLKG

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Diode Configuration:
Dual Series
Resistance @ If:
1.5ohm
Breakdown Voltage Vbr:
200V
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Total Capacitance Ct:
0.3pF
Forward Current If(AV):
100mA
Packaging:
Cut Tape
Operating Temperature Max:
150°C
Product Range:
HSMP Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations