Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 63J9335
- Manufacturer Part No:
- HSMP-3830-BLKG
-
- Technical Data Sheet (962.00B) EN
- RF DIODE, PIN, 0.3PF, 200V, SOT-23
- Capacitance Cd Max @ Vr F: 0.3pF
- Resistance @ If: 1.5ohm
- Center Frequency: 100MHz
- Repetitive Reverse Voltage Vrrm Max: 200V
- Diode Case Style: SOT-23
- No. of Pins: 3
- Forward Current If(AV): 1A
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
347 / 129
Availability
|
Availability:
120 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 100
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1500 - 1900 | $0.561 | $0.4890 |
| 2000 - 4900 | $0.527 | $0.4890 |
| 5000+ | $0.493 | $0.4560 |
|
|
- RoHS Compliance: Yes


