Low

AVAGO TECHNOLOGIES  HSMP-3824-BLKG  RF DIODE, PIN, 0.8PF, 50V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.8pF
  • Center Frequency: 100MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Common Cathode
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 0.6ohm
  • SVHC: No SVHC (16-Jun-2014)
  • Total Capacitance Ct: 0.8pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 100

Price: $0.285

Buy

Price

Quantity List Price
2500+ $0.285

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09X6297
HSMP-3824-TR1G

HSMP-3824-TR1G

AVAGO TECHNOLOGIES

DIODE, RF, 50V, 1A, 0.8PF, SOT-23-3

DIODE, RF, 50V, 1A, 0.8PF, SOT-23-3; Diode Configuration:Common Cathode; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.335

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9334
HSMP-3824-TR2G

HSMP-3824-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Dual Common Cathode

Diode Configuration:Dual Common Cathode; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):10mA; Packaging:Tape & Reel; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.333 20000+ $0.311 30000+ $0.289

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9333
HSMP-3824-TR1G

HSMP-3824-TR1G

AVAGO TECHNOLOGIES

RF DIODE, PIN, 0.8PF, 50V, SOT-23, FULL REEL

RF DIODE, PIN, 0.8PF, 50V, SOT-23, FULL REEL; Diode Configuration:Common Cathode; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.333 6000+ $0.311 9000+ $0.289

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought