Low

AVAGO TECHNOLOGIES  HSMP-3823-BLKG  RF DIODE, PIN, 0.8PF, 50V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.8pF
  • Center Frequency: 100MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Common Anode
  • Forward Current If(AV): 10mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 0.6ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.8pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2500

Order multiple quantity: 100

Unit Price: $0.285

Buy

Price

Quantity List Price
2500+ $0.285

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought