Low

BROADCOM LIMITED  HSMP-3822-BLKG  RF / Pin Diode, Switching, Dual Series, 0.6 ohm, 50 V, SOT-23, 3 Pin, 0.8 pF

BROADCOM LIMITED HSMP-3822-BLKG
Manufacturer Part No:
HSMP-3822-BLKG
Newark Part No.:
63J9326
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HSMP-3822-BLKG is a 3-pin surface-mount RF PIN Switch and Limiter Diode optimized for switching applications where ultra-low resistance is required. The HSMP-482x diode is ideal for limiting and low inductance switching applications up to 1.5GHz.
  • Low current switching
  • Low distortion attenuating
  • Power limiting/circuit protection
  • Low failure in time (FIT) rate

Product Information

Diode Configuration:
Dual Series
Resistance @ If:
0.6ohm
Breakdown Voltage Vbr:
50V
Diode Case Style:
SOT-23
No. of Pins:
3 Pin
Total Capacitance Ct:
0.8pF
Forward Current If(AV):
1A
Packaging:
Each
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automation & Process Control

Legislation and Environmental

Product Traceability
Independent Distributor

Associated Products

Similar Products