Low

AVAGO TECHNOLOGIES  HSMP-3820-TR1G  RF / Pin Diode, Single, 0.6 ohm, 50 V, SOT-23, 3, 0.8 pF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 50V
  • Capacitance Cd Max @ Vr F: 0.8pF
  • Center Frequency: 100MHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • Resistance @ If: 0.6ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.8pF

Availability

Availability:  0

    More stock available week commencing 11/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Price: $0.178 $0.178

Buy

Price

Quantity List Price
6000+ $0.178

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09X6295
HSMP-3820-TR1G

HSMP-3820-TR1G

AVAGO TECHNOLOGIES

RF / Pin Diode, Single, 0.6 ohm, 50 V, SOT-23, 3, 0.8 pF

DIODE, RF, 50V, 1A, 0.8PF, SOT-23-3; Diode Configuration:Single; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):1A; Packaging:Cut Tape ;RoHS Compliant: Yes

0

1000+ $0.258

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9325
HSMP-3820-TR2G

HSMP-3820-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Single

Diode Configuration:Single; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):10mA; Packaging:Tape & Reel; Operating Temperature Max:150 C ;RoHS Compliant: Yes

0

1+ $0.182

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9323
HSMP-3820-BLKG

HSMP-3820-BLKG

AVAGO TECHNOLOGIES

RF / Pin Diode, Single, 0.6 ohm, 50 V, SOT-23, 3, 0.8 pF

RF DIODE, PIN, 0.8PF, 50V, SOT-23; Diode Configuration:Single; Resistance @ If:0.6ohm; Breakdown Voltage Vbr:50V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.8pF; Forward Current If(AV):1A; Packaging:Each ;RoHS Compliant: Yes

0

2500+ $0.209

Buy
    More stock available week commencing 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought