New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

AVAGO TECHNOLOGIES - HSMP-381F-BLKG - RF DIODE, PIN, 0.35PF 100V, SOT-323

AVAGO TECHNOLOGIESHSMP-381F-BLKG
Image is for illustrative purposes only.
Please refer to product description
AVAGO TECHNOLOGIES
Manufacturer:
AVAGO TECHNOLOGIES
Newark Part Number:
63J9308
Manufacturer Part No:
HSMP-381F-BLKG

Technical Data Sheet (990.00B) EN
Technical Data Sheet (990.00B) EN

Product Information
  • RF DIODE, PIN, 0.35PF 100V, SOT-323
  • Capacitance Cd Max @ Vr F: 0.35pF
  • Resistance @ If: 3ohm
  • Center Frequency: 100MHz
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Diode Case Style: SOT-323
  • No. of Pins: 3
  • Forward Current If(AV): 1A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

347 / 129

350 / 128

Availability

Availability: 1373

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 100

Price: $0.597   Promotional price

  1. Qty

Price

Qty Price Promo Price
1400  - 1900 $0.597 $0.5200
2000  - 4900 $0.561 $0.5200
5000+  $0.525 $0.4860
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$37.42

16 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AVAGO TECHNOLOGIES) OR (Diodes - RF) OR (HSMP-381F-BLKG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$37.42
1 Each
$47.84