Low

BROADCOM LIMITED  HSMP-381E-BLKG  RF / Pin Diode, Common Anode, 3 ohm, 100 V, SOT-323, 3 Pin, 0.35 pF

BROADCOM LIMITED HSMP-381E-BLKG
Manufacturer Part No:
HSMP-381E-BLKG
Newark Part No.:
63J9305
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Diode Configuration:
Common Anode
Resistance @ If:
3ohm
Breakdown Voltage Vbr:
100V
Diode Case Style:
SOT-323
No. of Pins:
3 Pin
Total Capacitance Ct:
0.35pF
Forward Current If(AV):
1A
Packaging:
Each
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products