Low

AVAGO TECHNOLOGIES  HSMP-3816-TR1G  RF DIODE, PIN, 0.35PF, 100V, SOT-25, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.27pF
  • Diode Case Style: SOT-23
  • Diode Configuration: -
  • Forward Current If(AV): 50mA
  • MSL: -
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Packaging: Tape & Reel
  • Resistance @ If: 53ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.35pF

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/7/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.792

Buy

Price

Quantity List Price
3000 - 5999 $0.792
6000 - 8999 $0.746
9000+ $0.699

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought