Low

AVAGO TECHNOLOGIES  HSMP-3810-BLKG  RF DIODE, PIN, 0.35PF, 100V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.35pF
  • Center Frequency: 106GHz
  • Diode Case Style: SOT-23
  • Diode Configuration: Single
  • Forward Current If(AV): 1A
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Resistance @ If: 3ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Total Capacitance Ct: 0.35pF

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/347
  •  130/347

Availability

Availability:  1,634

(Available until stock is exhausted)


  • 1,634 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.15

Buy

Price

Quantity List Price Your Price
1 - 9 $0.90 Promotional price $0.15
10 - 24 $0.70 Promotional price $0.15
25 - 99 $0.58 Promotional price $0.15
100 - 249 $0.50 Promotional price $0.15
250 - 499 $0.44 Promotional price $0.15
500 - 999 $0.38 Promotional price $0.15
1000 - 2499 $0.30 Promotional price $0.15
2500+ $0.28 Promotional price $0.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09X6293
HSMP-3810-TR1G

HSMP-3810-TR1G

AVAGO TECHNOLOGIES

DIODE, RF, 100V, 1A, 0.35PF, SOT-23-3

DIODE, RF, 100V, 1A, 0.35PF, SOT-23-3; Diode Configuration:Single; Resistance @ If:3ohm; Breakdown Voltage Vbr:100V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.35pF; Forward Current If(AV):1A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.33

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9313
HSMP-3810-TR2G

HSMP-3810-TR2G

AVAGO TECHNOLOGIES

Diode Configuration:Single

Diode Configuration:Single; Resistance @ If:3ohm; Breakdown Voltage Vbr:100V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.35pF; Forward Current If(AV):100mA; Packaging:Tape & Reel; Operating Temperature Max:150°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10000+ $0.328 20000+ $0.306 30000+ $0.284

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

63J9312
HSMP-3810-TR1G

HSMP-3810-TR1G

AVAGO TECHNOLOGIES

RF DIODE, PIN, 0.35PF, 100V, SOT-23, FULL REEL

RF DIODE, PIN, 0.35PF, 100V, SOT-23, FULL REEL; Diode Configuration:Single; Resistance @ If:3ohm; Breakdown Voltage Vbr:100V; Diode Case Style:SOT-23; No. of Pins:3; Total Capacitance Ct:0.35pF; Forward Current If(AV):1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.328 6000+ $0.306 9000+ $0.284

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought