Low

HSMN-C150 - 

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.3 V, 470 nm

HSMN-C150 - LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.3 V, 470 nm
HSMN-C150 - LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.3 V, 470 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMN-C150
Newark Part No.:
43K7073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMN-C150 is a blue surface-mount small chip-type LED utilizes high efficient and high brightness InGaN to deliver competitively priced high performance. This ChipLED comes in top emitting with its wide viewing angle and is suitable for direct backlighting application or being used with light pipes.
  • Small size
  • Diffused optics
  • Right angle emitting
  • Compatible with IR soldering
  • Compatible for use with light piping

Applications

LED Lighting

Warnings

HSMM-C1xx and HSMN-C1xx LEDs are Class 1A ESD sensitive per JESD22-A114C.01.

Product Information

:
Blue
:
SMD
:
2mm x 1.6mm
:
20mA
:
3.3V
:
470nm
:
35mcd
:
170°
:
Rectangular
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

125 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.99 $ 0.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.99
10 + $0.638
25 + $0.565
50 + $0.491
100 + $0.418
250 + $0.387
500 + $0.356
1000 + $0.325
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.