Low

HSMH-C170 - 

LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.8 V, 639 nm

HSMH-C170 - LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.8 V, 639 nm
HSMH-C170 - LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.8 V, 639 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMH-C170
Newark Part No.:
21M5390
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMH-C170 from Avago is an untinted, diffused rectangular chip LED. The LED is small in size, wide viewing angle which makes a prime choice for backlighting applications and front panel illumination especially where space is of major concern.
  • Compatible with IR solder
  • Industry standard footprint ( 2mm x 1.25mm footprint with 0.8mm profile)
  • Right angle & reverse mount package available
  • Green colour LED
  • LED material is AlGaAs
  • Rectangular shape LED
  • Forward voltage is 1.8V
  • Forward current (If) is 20mA
  • Luminous intensity is 17mcd
  • Viewing angle of 170°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Red
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
1.8V
:
639nm
:
17mcd
:
170°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,870 in stock

Each (Supplied on Cut Tape)

1+ $0.43 10+ $0.28 25+ $0.24 50+ $0.201 More Pricing...

Add

LUMEX

LED, QuasarBrite, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm

575 in stock

Each (Supplied on Cut Tape)

1+ $0.45 25+ $0.26 50+ $0.218 100+ $0.176 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 3/19/18

Alternatives Available

98B5059 - LED, Red, SMD, 20 mA, 1.8 V, 639 nm

09J9652 - LED, QuasarBrite, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm

$0.288 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
5 + $0.32
10 + $0.208
25 + $0.179
50 + $0.149
100 + $0.12
250 + $0.111
500 + $0.103
1000 + $0.094
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.