Low

HSMG-C150 - 

LED, Green, SMD, 20 mA, 2.2 V, 572 nm

HSMG-C150 - LED, Green, SMD, 20 mA, 2.2 V, 572 nm
HSMG-C150 - LED, Green, SMD, 20 mA, 2.2 V, 572 nm

The actual product may differ from image shown

Manufacturer Part No:
HSMG-C150
Newark Part No.:
40K0120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HSMG-C150 is a Surface Mount Chip LED designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. The small size and wide viewing angle makes this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small size
  • Compatible with IR soldering
  • Diffused optics

Applications

Industrial, LED Lighting

Product Information

:
Green
:
SMD
:
-
:
20mA
:
2.2V
:
572nm
:
15mcd
:
170°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BROADCOM LIMITED

LED, Green, SMD, 20 mA, 2.2 V, 572 nm

5,304 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,220 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,615 Further stock expected to ship on Mar 14, 2018

More stock available week commencing 7/23/18
$0.43 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
25 + $0.28
50 + $0.221
100 + $0.161
250 + $0.149
500 + $0.138
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.