BROADCOM LIMITED  HSMG-C150  LED, Green, 572 nm, 2.2 V, 20 mA, 15 mcd

BROADCOM LIMITED HSMG-C150

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The HSMG-C150 is a green surface-mount ChipLED made of GaP construction. It has an industry standard 3.2 x 1.6mm footprint that is excellent for all around use. This family with its thin profile and wide viewing angle makes this LED exceptional for backlighting applications.
  • Small size
  • Compatible with IR solder
  • Diffused optics
  • 170° Wide viewing angle
  • -40 to 85°C Operating temperature range

Applications

LED Lighting
Back to top

Product Information


  • LED Color Green
  • Bulb Size -
  • Wavelength Typ 572nm
  • Forward Voltage 2.2V
  • Forward Current If 20mA
  • Luminous Intensity 15mcd
  • LED Mounting SMD
  • Lens Shape Rectangular
  • Viewing Angle 170°
  • Packaging Tape & Reel
  • Product Range -
  • MSL MSL 2A - 4 weeks
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  6,000

Available until stock is exhausted


  • 6,000 in stock for same day shipping

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.047 $0.047

Buy

Price

Quantity List Price Your Price
1 - 2999 $0.072
3000 - 8999 $0.072
9000 - 23999 $0.064
24000 - 44999 $0.06
45000+ $0.052
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68Y1163
HSMG-C150

HSMG-C150

BROADCOM LIMITED

LED, Green, 572 nm, 2.2 V, 20 mA, 15 mcd

Availability:​ 1,609  

Price for: Each (Supplied on Cut Tape)

1+ $0.365 10+ $0.256 100+ $0.146 1000+ $0.10

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought