Low

BROADCOM LIMITED  HSMF-C165  LED, Green, Red, SMD, 120 °, Rectangular, R 20mA, G 20mA

BROADCOM LIMITED HSMF-C165
Manufacturer Part No:
HSMF-C165
Newark Part No.:
27C3095
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The HSMF-C165 is a miniature bi-color surface mount Chip LED designed with the smallest footprint to achieve high density of components on board. The chip LED has the industry standard footprint of 1.6 x 0.8mm and a height of only 0.5mm. This makes it very...
  • Small size
  • 0603 Industry standard footprint
  • Diffused optics
  • Compatible with reflow soldering
  • High efficiency red/GaP green
  • -40 to 85°C Operating temperature range

 

Product Information

LED Color:
Green, Red
LED Mounting:
SMD
Bulb Size:
-
Viewing Angle:
120°
Lens Shape:
Rectangular
Forward Current / Color:
R 20mA, G 20mA
Luminous Intensity / Color:
R 10mcd, G 15mcd
Forward Voltage / Color:
R 1.95V, G 2.2V
Wavelength / Colour:
R 621nm, G 572nm
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
Product Traceability
Authorized Distributor

Substitutes

LED, Green, Red, SMD, 170 °, Rectangular, R 20mA, G 20mA

BROADCOM LIMITED

2,266 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.435 10+ $0.329 100+ $0.182 1000+ $0.143

Buy

LED, SMD, BICOLOUR, GRN/ORNG

BROADCOM LIMITED

19,770:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.378 250+ $0.34 500+ $0.302 1000+ $0.273 More pricing

Buy

LED, SMD, BICOLOUR, GRN/YEL

BROADCOM LIMITED

6,245:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.41 250+ $0.368 500+ $0.327 1000+ $0.296 More pricing

Buy

Associated Products