Low

BROADCOM LIMITED  HSMD-C190  LED, Orange, SMD, 20 mA, 2.2 V, 604 nm

BROADCOM LIMITED HSMD-C190

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

LED Color:
Orange
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.2V
Wavelength Typ:
604nm
Luminous Intensity:
8mcd
Viewing Angle:
170°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2A - 4 weeks
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
Product Traceability

Substitutes

LED, Orange, 604 nm, 2.2 V, 20 mA, 8 mcd

BROADCOM LIMITED

16,000: 

Price for: Each (Supplied on Full Reel)

4000+ $0.078 8000+ $0.07 24000+ $0.065 48000+ $0.057

Buy

LED, Orange, SMD, 1.25mm x 1.4mm, 20 mA, 2.2 V, 604 nm

BROADCOM LIMITED

10,476: 

Price for: Each (Supplied on Cut Tape)

1+ $0.03 Promotional price 10+ $0.03 Promotional price 100+ $0.03 Promotional price 1000+ $0.03 Promotional price

Buy

LED, Orange, SMD, 20 mA, 2.2 V, 604 nm

BROADCOM LIMITED

11,590: 

Price for: Each (Supplied on Cut Tape)

1+ $0.079 Promotional price 10+ $0.079 Promotional price 100+ $0.079 Promotional price 1000+ $0.072 Promotional price

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations