Low

BROADCOM LIMITED  HSMA-C170  LED, Amber, SMD, 20 mA, 1.9 V, 592 nm

BROADCOM LIMITED HSMA-C170

Image is for illustrative purposes only. Please refer to product description.

BROADCOM LIMITED HSMA-C170

Customers Also bought

Product Information

LED Color:
Amber
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
1.9V
Wavelength Typ:
592nm
Luminous Intensity:
90mcd
Viewing Angle:
170°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2A - 4 weeks
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2A - 4 weeks
RoHS Compliant:
Yes

Substitutes

LED, Amber, SMD, 20 mA, 1.9 V, 592 nm

BROADCOM LIMITED

4,000: 

Price for: Each (Supplied on Full Reel)

1+ $0.119 4000+ $0.119 8000+ $0.113 20000+ $0.104

Buy

LED, QuasarBrite, Yellow, SMD, 1.25mm x 1.4mm, 20 mA, 2.1 V, 590 nm

LUMEX

349: 

Price for: Each (Supplied on Cut Tape)

1+ $0.384 10+ $0.318 100+ $0.244 500+ $0.218 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations