AVAGO TECHNOLOGIES  HSMA-A100-Q00J1  LED, Yellow, 590 nm, 1.9 V, 20 mA, 100 mcd

AVAGO TECHNOLOGIES HSMA-A100-Q00J1

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Bulb Size: -
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 100mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 120°
  • Wavelength Typ: 590nm

Availability

Availability:  1,691

Available until stock is exhausted


  • 1,691 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.088 $0.088

Buy

Price

Quantity List Price Your Price
1 - 9 $0.674
10 - 24 $0.50
25 - 99 $0.40
100 - 249 $0.265
250 - 499 $0.188
500 - 999 $0.16
1000+ $0.125
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 2A - 4 weeks
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9451
SML-LX2832SYC-TR

SML-LX2832SYC-TR

LUMEX

LED, QuasarBrite, Yellow, 2.4mm, 590 nm, 2 V, 20 mA, 140 mcd

Price for: Cut Tape 1

1+ $0.181 Promotional price 10+ $0.181 Promotional price 100+ $0.181 Promotional price 500+ $0.181 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought