Low

AVAGO TECHNOLOGIES  HSMF-C157  LED, 3.2MM X 2.7MM, GREEN / ORANGE, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 2.7mm x 2mm
  • Forward Current / Color: O 20mA, G 20mA
  • Forward Voltage / Color: O 2.2V, G 2.2V
  • LED Color: Green, Orange
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity / Color: O 8mcd, G 15mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Tape & Reel
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 170°
  • Wavelength / Color: O 604nm, G 572nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Unit Price: $0.09

Buy

Price

Quantity List Price
9000+ $0.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
40K0118
HSMF-C155

HSMF-C155

AVAGO TECHNOLOGIES

LED, 2MM X 2.7MM, GREEN / RED, SMD

LED, 2MM X 2.7MM, GREEN / RED, SMD; Bulb Size:2.7mm x 2mm; LED Colour:Green, Red; Luminous Intensity / Colour:R 10mcd, G 15mcd; Viewing Angle:170°; Forward Voltage / Colour:R 2.1V, G 2.2V; Forward Current / Color:R 20mA, G 20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,577

1+ $0.117 Promotional price 10+ $0.117 Promotional price 25+ $0.117 Promotional price 100+ $0.117 Promotional price More Pricing

Buy
  • 5,577 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
27C3095
HSMF-C165

HSMF-C165

AVAGO TECHNOLOGIES

LED, 1.6MM X 0.8MM, RED / GREEN, SMD

LED, 1.6MM X 0.8MM, RED / GREEN, SMD; Bulb Size:1.6mm x 0.8mm; LED Colour:Green, Red; Luminous Intensity / Colour:R 10mcd, G 15mcd; Viewing Angle:120°; Forward Voltage / Colour:R 2.1V, G 2.2V; Forward Current / Color:R 20mA, G 20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,506

1+ $0.49 10+ $0.378 25+ $0.308 100+ $0.245 More Pricing

Buy
  • 2,506 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
98B5050
HSMF-C156

HSMF-C156

AVAGO TECHNOLOGIES

LED, 2MM X 2.7MM, GREEN / YELLOW, SMD

LED, 2MM X 2.7MM, GREEN / YELLOW, SMD; Bulb Size:2.7mm x 2mm; LED Colour:Green, Yellow; Luminous Intensity / Colour:Y 8mcd, G 15mcd; Viewing Angle:170°; Forward Voltage / Colour:Y 2.1V, G 2.2V; Forward Current / Color:Y 20mA, G 20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,230

1+ $0.053 Promotional price 10+ $0.053 Promotional price 25+ $0.053 Promotional price 100+ $0.053 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 2,230 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought