BROADCOM LIMITED  HSMF-C118  LED, Red, Green, Blue, R 90mcd, G 120mcd, B 40mcd, 130 °, R 1.9V, G 3.5V, B 3.5V

BROADCOM LIMITED HSMF-C118

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The HSMF-C118 is a surface top mount Tri-colour Chip LED designed in an ultra small package for miniaturization. With the freedom to have any combination of colours from mixing of the 3 primary colours, this will yield a wide variety of colours to suit every application and product theme. The small size, narrow footprint and low profile make this LED excellent for back-lighting, status indication and front panel illumination applications.
  • Common anode
  • Diffused optics
  • High brightness using AlInGaP and InGaN die technology
  • Compatible with reflow soldering

Applications

Automation & Process Control; Consumer Electronics; Industrial
HSMF-C118 is Class 1A ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing.
Back to top

Product Information


  • Bulb Size -
  • LED Color Red, Green, Blue
  • Luminous Intensity / Color R 90mcd, G 120mcd, B 40mcd
  • Viewing Angle 130°
  • Forward Voltage / Color R 1.9V, G 3.5V, B 3.5V
  • Forward Current / Color R 20mA, G 20mA, B 20mA
  • LED Mounting SMD
  • Lens Shape Rectangular
  • Wavelength / Colour R 626nm, G 525nm, B 470nm
  • Packaging Cut Tape
  • Product Range -
  • MSL MSL 2A - 4 weeks
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.56 $1.56

Buy

Price

Quantity List Price
1 - 9 $1.56
10 - 99 $1.05
100 - 499 $0.838
500 - 999 $0.693
1000+ $0.585
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought