Low

AVAGO TECHNOLOGIES  HRPG-ASCA#16R  OPTICAL ENCODER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Channels: 2
  • Rotational Speed Max: 300rpm
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Supply Voltage: 4.5V to 5.5V
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 12/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $27.65 $27.65

Buy

Price

Quantity List Price
50 - 99 $27.65
100 - 249 $25.70
250 - 499 $23.59
500 - 999 $22.45
1000 - 2499 $21.15
2500+ $20.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought