Low

AVAGO TECHNOLOGIES  HMPP-3892-BLK  RF DIODE, PIN, 0.3PF, 100V, MINIPAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Vbr: 100V
  • Capacitance Cd Max @ Vr F: 0.2pF
  • Diode Case Style: QFN
  • Diode Configuration: Dual Isolated
  • Forward Current If(AV): 1A
  • MSL: -
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Resistance @ If: 3.8ohm
  • SVHC: No SVHC (20-Jun-2013)
  • Total Capacitance Ct: 0.3pF

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1700

Order multiple quantity: 100

Price: $0.42

Buy

Price

Quantity List Price
1000 - 2499 $0.42
2500+ $0.399

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought