Low

BROADCOM LIMITED  HLMP-WL02  LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.02 V, 590 nm

BROADCOM LIMITED HLMP-WL02
Manufacturer Part No:
HLMP-WL02
Newark Part No.:
41K9811
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Amber
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
2.02V
Wavelength Typ:
590nm
Luminous Intensity:
35mcd
Viewing Angle:
65°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
Authorized Distributor

Substitutes

LED, QuasarBrite, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 590 nm

LUMEX

857 in stock

Price for: Each

1+ $0.302 100+ $0.248 500+ $0.208 1000+ $0.167 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.