Low

AVAGO TECHNOLOGIES  HLMP-K640  LED, GREEN, T-1 (3MM), 21MCD, 560NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 21mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 45°
  • Wavelength Typ: 560nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1288
  •  131/1288

Availability

Availability:  310

(Available until stock is exhausted)


  • 310 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.118

Buy

Price

Quantity List Price Your Price
1 - 9 $0.50
10 - 24 $0.39
25 - 99 $0.325
100 - 249 $0.28
250 - 499 $0.25
500 - 999 $0.215
1000 - 2499 $0.166
2500+ $0.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought