Low

HLMP-HB75-UVBDD - 

LED, Blue, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 470 nm

HLMP-HB75-UVBDD - LED, Blue, Through Hole, T-1 3/4 (5mm), 30 mA, 3.2 V, 470 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-HB75-UVBDD
Newark Part No.:
45T9681
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HLMP-HB75-UVBDD is a 5mm standard blue Oval LED with tinted/diffused lens. This precision optical performance oval LED is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. The package epoxy contains UV inhibitor to reduce the effects of long term exposure to direct sunlight.
  • Well defined spatial radiation pattern
  • High brightness material
  • Superior resistance to moisture

Applications

LED Lighting, Signalling

Product Information

:
Blue
:
Through Hole
:
T-1 3/4 (5mm)
:
30mA
:
3.2V
:
470nm
:
1.15cd
:
-
:
Oval
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,142 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$0.29 $ 0.29
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
5 + $1.09
10 + $0.726
100 + $0.552
500 + $0.482
1000 + $0.406
2500 + $0.378
10000 + $0.363
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.