Low

AVAGO TECHNOLOGIES  HLMP-HB65-QU0ZZ  LED, BLUE, T-1 3/4 (5MM), 1.15CD, 480NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Oval
  • Luminous Intensity: 1.15cd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 100°
  • Wavelength Typ: 480nm

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/22/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $0.42

Buy

Price

Quantity List Price
1000 - 2499 $0.42
2500+ $0.399

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought