Low

AVAGO TECHNOLOGIES  HLMP-EL2A-XYKDD  LED, AMBER, T-1 3/4 (5MM), 12CD, 594.5NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Amber
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 12cd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 23°
  • Wavelength Typ: 594.5nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1288
  •  131/1288

Availability

Availability: No Longer Manufactured


Substitutes

  • 09J9322 - LED Colour:Yellow; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:590nm; Forward Voltage:2.1V; Forward Current If:20mA; Luminous Intensity:1000mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

Price

Quantity List Price
2500+ $0.266

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
09J9322
SSL-LX5093SYC

SSL-LX5093SYC

LUMEX

LED, YELLOW, T-1 3/4 (5MM), 1CD, 590NM

LED, YELLOW, T-1 3/4 (5MM), 1CD, 590NM; LED Colour:Yellow; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:590nm; Forward Voltage:2.1V; Forward Current If:20mA; Luminous Intensity:1000mcd; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

333

1+ $0.65 10+ $0.541 100+ $0.435 500+ $0.401

Buy
  • 333 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought