AVAGO TECHNOLOGIES  HLMP-EG30-NR000  LED, Red, T-1 3/4 (5mm), 626 nm, 1.9 V, 20 mA, 1.9 cd

AVAGO TECHNOLOGIES HLMP-EG30-NR000

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 1.9V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 1.9cd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Viewing Angle: 30°
  • Wavelength Typ: 626nm

Find similar products  grouped by common attribute

Availability

Availability:  50

Available until stock is exhausted


  • 50 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.09 $0.09

Buy

Price

Quantity List Price Your Price
1 - 9 $0.60
10 - 24 $0.468
25 - 99 $0.39
100 - 249 $0.336
250 - 499 $0.30
500 - 999 $0.258
1000 - 2499 $0.20
2500+ $0.18
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20J2447
SSL-LX5093SIC

SSL-LX5093SIC

LUMEX

T-5mm LED, SUPER HIGHINTENSE RED, CLEAR LENS

0

Price for: Each 1

1+ $0.192 5000+ $0.174 10000+ $0.165 25000+ $0.158

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought