Low

AVAGO TECHNOLOGIES  HLMP-CB35-RU0DD  LED, BLUE, T-1 3/4 (5MM), 4.2CD, 480NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.2cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 480nm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 60R4084 - LED Colour:Blue; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:470nm; Forward Voltage:3.2V; Forward Current If:20mA; Luminous Intensity:5.5cd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:30 ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60R4084
HLMP-CB3B-UV0DD

HLMP-CB3B-UV0DD

AVAGO TECHNOLOGIES

LED, BLUE, 5MM, 5.5CD, 470NM

LED, BLUE, 5MM, 5.5CD, 470NM; LED Colour:Blue; Bulb Size:T-1 3/4 (5mm); Wavelength Typ:470nm; Forward Voltage:3.2V; Forward Current If:20mA; Luminous Intensity:5.5cd; LED Mounting:Through Hole; Lens Shape:Round; Viewing Angle:30 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.42 2500+ $0.399

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought