Low

HLMP-6505-L0021 - 

LED, Green, SMD, 10 mA, 2.1 V, 569 nm

HLMP-6505-L0021 - LED, Green, SMD, 10 mA, 2.1 V, 569 nm
HLMP-6505-L0021 - LED, Green, SMD, 10 mA, 2.1 V, 569 nm
HLMP-6505-L0021 - LED, Green, SMD, 10 mA, 2.1 V, 569 nm

The actual product may differ from image shown

Manufacturer Part No:
HLMP-6505-L0021
Newark Part No.:
80K4885
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
SMD
:
-
:
10mA
:
2.1V
:
569nm
:
40mcd
:
28°
:
Dome
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,139 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.60 $ 0.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.39
25 + $0.346
50 + $0.303
100 + $0.259
250 + $0.237
500 + $0.214
1000 + $0.192
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.