Low

BROADCOM LIMITED  HLMP-4740-A00B2  LED, Green, Through Hole, T-1 3/4 (5mm), 2 mA, 1.9 V, 569 nm

BROADCOM LIMITED HLMP-4740-A00B2
Technical Data Sheet (57.99KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The HLMP-4740-A00B2 is a 5mm low current green LED Lamp with tinted/diffused lens. It is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels.
  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • TTL compatible
  • Wide viewing angle

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
2mA
Forward Voltage:
1.9V
Wavelength Typ:
569nm
Luminous Intensity:
2.3mcd
Viewing Angle:
50°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Signalling;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Substitutes

LED, QuasarBrite, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 565 nm

LUMEX

13,067 in stock

Price for: Each

1+ $0.11 10+ $0.091 100+ $0.069 500+ $0.062 More pricing

Buy

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 570 nm

MULTICOMP

7,403 in stock

Price for: Each

1+ $0.109 250+ $0.098 500+ $0.087 1000+ $0.079 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.